5352268-1
Z-PACK/B22 VF 110P
Introducing the Z-PACK/B22 VF 110P, a versatile component from the Z-PACK 2mm HM series. This straight orientation board mount connector features 110 contacts in five rows for efficient power and signal transmission. With UL 94V-0 compliance and a sturdy polyester housing reinforced with glass fiber, it offers reliable performance in demanding environments. The phosphor bronze contacts with gold plating ensure optimal conductivity, while the tin-plated PCB contact terminations guarantee secure attachment. Operating temperature ranges from -55°C to 125°C (-67°F to 257°F), making it suitable for a wide range of applications. Whether for data or device connections, this connector is a dependable choice for your PCB assembly needs. Packaged in tubes for convenience, it meets RoHS compliance standards for environmentally friendly manufacturing. Upgrade your board-to-board configurations with the Z-PACK/B22 VF 110P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352268-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 110 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D909 |
Number of Columns: | 22 |
Number of Signal Positions: | 110 |
Connector Length: | 44 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | Yes |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.3 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5352268-1 |
SKU: | AMP5352268-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |