5646958-1

UPM EXPANDED PIN ASSEMBLY

Enhance your power connectivity with the UPM Expanded Pin Assembly from our Z-PACK 2mm HM series. This high-performance component features a durable Polyester-GF housing in a sleek gray color, perfect for board mounting with a right-angle orientation. The Through Hole-Press-Fit termination method ensures secure and reliable contact, while the phosphor bronze blades offer efficient power transmission. With a voltage rating of 30V AC/DC and a contact amperage of 10A, it's ideal for demanding applications. Certified to UL 94V-0 flammability standards and RoHS compliant, you can trust in its quality and safety. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it's suitable for diverse environments. With eight power positions and a board-to-board configuration, it's designed for efficient power distribution. Whether for industrial, automotive, or aerospace use, this connector is a versatile solution for your power connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5646958-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .118 in, 3 mm
Voltage: 30 V AC, 30 V DC
Contact Type: Blade
USOC Codes: 2mm HM
Contact Amperage: 10 A
Number of Positions: 8
Housing Color: Gray
Mount Orientation: Right Angle
GPL: A87
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 19.68 - 49.21 µin, .5 - 1.25 µm
Contact Termination Plating Thickness: 150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2989
Number of Power Positions: 8
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 5646958-1
SKU: AMP5646958-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: