63309-1
MAG-MATE 250 F-TAB 33-31 TPBR
Introducing the MAG-MATE 250 F-TAB 33-31 TPBR, a versatile solution for your wire terminal needs. Part of the MAG-MATE series, this terminal features IDC Standard termination method, making it easy to install. With a Tab terminal type and mating retention through a Hole, it ensures secure connections. Designed for Magnet Wire applications, it provides reliable performance. Additionally, it is RoHS compliant, meeting environmental standards. Perfect for various connectors, push wire terminals, crimp terminals, housings, splices, and lugs, this MAG-MATE terminal is a must-have in your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63309-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63309-1 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 18.97 mm / .746 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |