969125-1
MAG-MATE KONT M.FED
Enhance your wire connections with the MAG-MATE KONT M.FED terminals from our exclusive MAG-MATE series. Featuring IDC Standard termination method and Leaf terminal type, these connectors ensure secure and reliable contact. Designed for easy installation, they are perfect for various applications in the industrial and automotive sectors. Crafted with high-quality materials, they guarantee long-lasting performance. Rest assured, these Magnet Wire Terminals are compliant with RoHS regulations, making them an environmentally friendly choice. Upgrade your wire connectivity solutions with these top-notch terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 969125-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP969125-1 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Twisted |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 13.9 mm / .547 in |
Magnet Wire Size: | 23 - 20 AWG / .57 - .81 mm |
Stock Thickness (Magnet Wire Side): | .81 mm / .032 in |
Terminal Height: | 10.3 mm / .41 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |