1418686-1
MAG MATE TERMINAL W.EXTEND.LEAF SPRING
Discover seamless connectivity with our MAG MATE TERMINAL W.EXTEND.LEAF SPRING. Part of the MAG-MATE series, this innovative terminal features IDC Standard termination method, making installation a breeze. Crafted with precision, it boasts Leaf terminal type, ensuring reliable performance. Perfect for a wide range of applications, it is a must-have for any project. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Trust in its quality and efficiency for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1418686-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP1418686-1 |
Plating Material: | Pre-Tin |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 13.9 mm / .547 in |
Magnet Wire Size: | 19 - 17 AWG / .85 - 1.12 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 4.1 mm / .161 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |