63618-1
MAG-MATE 250FTAB 31-28TPBR
Elevate your wire connecting experience with the MAG-MATE 250FTAB 31-28TPBR terminal. Part of the innovative MAG-MATE series, this terminal ensures secure and efficient connections with its IDC Standard termination method and Tab terminal type. Designed for easy installation, it features mating retention through a Hole, making it ideal for various applications. Crafted for reliability, this terminal is RoHS compliant, meeting environmental standards. Explore the world of Magnet Wire Terminals and streamline your connectivity needs with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63618-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63618-1 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 18.97 mm / .746 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 7.68 mm / .3 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |