1217460-1
TAB, MAG-MATE 059 X 032,LH 187
Easily connect and secure wires with our MAG-MATE Tab, designed for efficient termination in IDC Standard applications. Featuring a 0.059" x 0.032" size and a left-hand orientation, it ensures a precise fit for your project. This terminal, part of our Magnet Wire Terminals series, is RoHS compliant, meeting strict environmental standards. Perfect for various connectors, push wire terminals, crimp terminals, housings, splices, and lugs, it offers versatility and reliability in wire termination. Trust in the quality and performance of our MAG-MATE Tab for seamless connectivity in your applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217460-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217460-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Left Hand |
Underplating Material: | Copper |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .83 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 17.83 mm / .7 in |
Magnet Wire Size: | 27 - 25 AWG / .36 - .45 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 4.75 mm / .187 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |