1217492-1
TAB FASTON 187 500 BOX MAGMATE
Enhance your electrical connections with our TAB FASTON 187 500 BOX MAGMATE terminals from the MAG-MATE series. Designed for efficient and secure termination, these IDC Standard connectors feature Tab terminal types for easy installation. With a pack of 500, you'll have an ample supply for your projects. Made for Magnet Wire Terminals, they ensure reliable performance while meeting RoHS compliance standards. Perfect for a variety of applications, these terminals are a must-have for any professional or DIY enthusiast in need of quality connectors. Upgrade your toolbox with the best in the industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217492-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217492-1 |
Plating Material: | Nickel |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .83 mm / .032 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 21.08 mm / .83 in |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |