63064-1
MAG-MATE 250 F TAB 032 TPBR
Introducing the MAG-MATE 250 F TAB 032 TPBR, a versatile solution for your wire termination needs. Part of our MAG-MATE series, this IDC Standard terminal features a convenient Tab design for easy installation. With a mating retention type of Dimple, you can trust in a secure connection every time. This terminal splice type Tab is perfect for a variety of applications. Made with high-quality materials, our Magnet Wire Terminals are not only reliable but also environmentally friendly with RoHS compliance. Explore our selection of connectors, push wire terminals, crimp terminals, housings, splices, and lugs for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63064-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63064-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Narrow |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 24.18 mm / .951 in |
Aluminum Wire Size: | 1.47 - 1.86 mm |
Magnet Wire Size: | 16 - 15 AWG / 1.29 - 1.45 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 40 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |