2-316300-7

STD MAG-MATE POKE-IN WITH 187T

Enhance your connection efficiency with our STD MAG-MATE POKE-IN WITH 187T terminal, designed for seamless integration in various applications. Featuring IDC Standard termination method and Poke-In terminal type, it offers easy installation and reliable performance. The mating retention type ensures secure connectivity, making it ideal for use with magnet wire terminals. With RoHS compliance, you can trust in its environmentally-friendly design. Explore new possibilities in connectivity with this essential component from our MAG-MATE series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-316300-7
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Poke-In
Mating Retention Type: Hole
Product: Magnet Wire Terminals
SKU: AMP2-316300-7
Plating Material: Nickel
Cavity Size: Size 1
Terminal Orientation: Straight
Underplating Material: Nickel
Mating Tab Width: 4.75 mm / .02 in
Mating Tab Thickness: .5 mm / .02 in
Material Thickness: .5 mm / .0197 in
Overall Length: 27.75 mm / 1.029 in
Lead Wire Size: 20 - 18 AWG / .5 - .8 mm²
Magnet Wire Size: 25 - 24 AWG / .35 - .63 mm
Stock Thickness (Magnet Wire Side): .406 mm / .016 in
Terminal Height: 7.62 mm / .3 in
Wire/Cable Type: Magnet Wire
Operating Temperature Range: -20 - 105 °C / -4 - 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: