1408336-1

QMA RIGHT ANGLE CABLE PLUG, RG

Enhance your RF connectivity with our QMA Right Angle Cable Plug, designed for top performance in RG coaxial setups. This plug features a gold contact plating for optimal signal transmission, with a latching quick lock mating type for secure connections. Operating at frequencies up to 6 GHz, it's perfect for high-speed data and devices. The durable brass body and nickel plating ensure reliability in any environment, while the PTFE dielectric material guarantees minimal signal loss. With a right-angle orientation and convenient crimp termination method, installation is a breeze. RoHS compliant and suitable for temperatures ranging from -40 to 80 °C (-40 to 176 °F), this connector assembly is a versatile choice for a variety of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1408336-1
Series: AMP SMA
Gender: Plug
Termination Method: Crimp
Contact Plating: Gold
Mating Type: Latching Quick Lock
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: QMA
Body Material: Brass
Cable Type: RG 174, RG 188, RG 316
Number of Positions: 1
Interface: QMA
GPL: 080
Port Configuration: Single Port
Packaging: Bag
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Sealable: No
Wire Termination Style: Crimp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: H409
Ferrule Material: Copper
Ferrule Plating: Nickel
Number of Coaxial Contacts: 1
Body Plating Material: Nickel
Cable Connector Orientation: Right Angle
Crimp Type: Hex
Center Contact Plating Material: Gold
Center Contact Material: Brass
Detent: Without
Dielectric Material: PTFE
Connector Length: 17.2 mm, .677 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .3 in, 7.62 mm
Connector System: Cable to Cable
Connector Product Type: Connector Assembly
Part Aliases: 1408336-1
SKU: AMP1408336-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: