Enhance your automotive connectivity with this 23-position Harness Housing, a crucial component in the .64 Connector System. Designed for female terminals, this housing features a two-row layout with a 2.54mm pitch, ensuring efficient signal transmission. With a durable PA GF body material in a sleek blue finish, it offers reliable performance in a wide operating temperature range from -40 to 100°C. Suitable for wire-to-board and wire-to-device applications, it boasts a 180° cable exit angle and integrated primary locking feature for secure installation. RoHS compliant and serviceable, this housing is essential for automotive wiring projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1419158-9
Series: Get .64 Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 14 V DC
Polarization: No
Body Material: PA GF
Number of Positions: 23
GPL: N26
Packaging: Carton
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M127
Connector System: Wire to Board, Wire-to-Device
Length: 1.181 in
Cable Exit Angle: 180°
Height: 23.05 mm, .907 in
Width: 24.7 mm, .972 in
Mating Tab Width: .025 in, .11 in, 2.8 mm, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Blue
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: V23542-G2623-A303;1-1419158-9
SKU: AMP1-1419158-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: