5-929080-5
2POS,MQS,REC HSG,GREEN
Enhance your automotive connectivity with this MQS connector housing, meticulously crafted to meet DIN IEC 512 standards. Designed for female terminals, this component features a single row layout with a 2.54mm (.1 in) pitch, ensuring seamless integration in your circuitry. With a voltage rating of 12 V AC, it guarantees reliable performance even in demanding applications. The PBT GF body material, operating temperature range of -40 - 120 °C (-40 - 248 °F), and automotive-grade construction make it suitable for a wide range of signal transmission tasks. Its compact dimensions of .303 in length, .661 in height, and .283 in width, with a 180° cable exit angle, allow for flexible installation. RoHS compliant and serviceable, this connector is a dependable choice for your wire-to-board or wire-to-device setups. Elevate your connectivity solutions with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-929080-5 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V AC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N02 |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .303 in |
Cable Exit Angle: | 180° |
Height: | 16.8 mm, .661 in |
Width: | .283 in, 7.2 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Green |
Serviceable: | Yes |
Connector Code : | E |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Standards Met: | DIN IEC 512 |
Part Aliases: | 5-929080-5 |
SKU: | AMP5-929080-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |