Enhance connectivity in automotive applications with this MQS BU-GEH 6P Housing. Designed for female terminals, it offers a secure and efficient solution with a 2.85mm pitch. The durable PBT GF body, compliant with UL 94-HB flammability standards, ensures reliability in harsh environments. Operating at temperatures ranging from -40 to 80°C, it meets the demands of automotive systems. With a 12V DC voltage rating and compatibility with wire-to-board and wire-to-device connections, this housing is essential for signal circuits. Featuring a black body color and a compact design, it seamlessly integrates into various setups. RoHS compliant, it aligns with environmental regulations, making it a sustainable choice for automotive connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-969489-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .112 in, 2.85 mm
Voltage: 12 V DC
Body Material: PBT GF
Number of Positions: 6
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board, Wire-to-Device
Length: .835 in
Cable Exit Angle: 180°
Height: .343 in, 8.7 mm
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1-969489-1
SKU: AMP1-969489-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/20/2024 P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time.
Download
10/24/2022 P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers
Download
09/30/2022 P-22-023303 - Packaging Change. For process optimization we will change the PPQ from 5008 pcs to 4208 pcs. This is because we will use an automatic packing line which closes the corrugated box instead of a manual operation to close the corrugated box. Download
07/20/2021 P-20-020157 - Tool replacement. of a mould tool for TE part number x-969489-x MQS RECEPTACLE HSG 6POS. Tool build TE Dinkelsbuhl and serial production at TE Oostkamp. Download