1-1418773-1
32pos MQS .63 header 180deg THR
Enhance the connectivity in automotive applications with this MQS series connector. Featuring a vibrant blue housing, it offers a durable and reliable solution with a 2-row design and through-hole solder termination method. Operating efficiently in a wide temperature range of -40 to 185°F (-40 to 85°C), it ensures performance in diverse environments. With 32 positions for seamless signal transmission, this connector is ideal for PCB integration with a 1.6mm thickness. Its vertical mount orientation and locking interface provide secure installation, while the interface plating of tin guarantees longevity. Meeting UL 94-HB flammability standards, it prioritizes safety. Perfect for 12V systems, it boasts a 14V DC voltage rating and a 2.54mm pitch. Whether in signal circuitry or power distribution, this connector, packaged in a tube, is a crucial component for automotive electronics, offering reliability and compliance with RoHS regulations. Elevate your automotive connectivity with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1418773-1 |
Color: | Blue |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 14 V DC |
Package Quantity: | 32 |
Number of Positions: | 32 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 32 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 23.8 mm, .937 in |
PCB Mount Alignment: | With |
Length: | 2.016 in, 51.2 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 20.2 mm, .795 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1418773-1 |
SKU: | AMP1-1418773-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |