1452920-1
30 POS CONNECTOR COVER ASSY
Enhance the durability and efficiency of your automotive connectors with this essential accessory. Designed for power and signal applications, this strain relief cover in sleek black not only provides added protection but also ensures secure cable connections. Its 90° cable exit angle and 19.3mm bundle diameter compatibility make it versatile for various setups. Crafted with PBT, it guarantees reliable performance even in demanding environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your connector assembly process with this must-have component, delivering peace of mind and optimal functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1452920-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover |
Strain Relief: | Strain Relief Included |
Keying: | A |
Body Material: | PBT |
Number of Positions: | 30 |
GPL: | N02 |
Packaging: | Box & Carton |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
GPL Description: | Automotive |
Product Code: | M237 |
Cable Exit Angle: | 90° |
Bundle Diameter: | 19.3 mm |
Part Aliases: | 1452920-1 |
SKU: | AMP1452920-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |