Enhance your automotive connectivity with this MQS Cover, designed for a 2x5P configuration. Crafted in sleek black PBT GF material, it offers a durable solution for cable exit. With a package quantity of 4500, these covers are ideal for bulk applications. Meeting UL 94-HB flammability standards and RoHS compliant, they ensure safety and environmental responsibility. Perfect for wire-to-board or wire-to-device setups, these accessories are essential for automotive connector systems. Operating seamlessly at various temperatures, they guarantee reliable performance in any environment. Upgrade your assembly process with these high-quality covers, a must-have for automotive professionals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1534171-1
Color: Black
Series: MQS
Accessory Type: Cover - Cable Exit
Strain Relief: No Strain Relief
Body Material: PBT GF
Package Quantity: 4500
GPL: N02
Packaging: Carton
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 90°
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1534171-1
SKU: AMP1-1534171-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: