1563530-1
COVER,0,FOR 32 POS AIRBAG,ASSY,BK
Enhance the safety and functionality of your automotive airbag system with this black Cover Assembly. Designed for 32-position connectors, this essential accessory ensures secure and reliable connections in Wire to Board and Wire-to-Device setups. Crafted from durable PA GF material, it provides reliable strain relief and is compliant with RoHS regulations. With a package quantity of 600, it's ideal for high-volume production. Perfect for automotive applications, this Cover Assembly guarantees optimal performance even in challenging operating environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1563530-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Body Material: | PA GF |
Package Quantity: | 600 |
Number of Positions: | 32 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Part Aliases: | 1563530-1 |
SKU: | AMP1563530-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |