Introducing a high-performance automotive connector accessory designed for female terminals, featuring a robust housing with four rows, ideal for signal applications. The 2.5mm pitch and 14V DC/AC voltage rating ensure reliable power delivery, while IPX9K ingress protection and PBT GF construction guarantee durability in harsh environments. With 64 positions and a compact 3.15-inch length, this Wire-to-Board/Wire-to-Device connector offers seamless integration. Its UL 94-HB flammability standard and -40 to 125°C operating temperature range make it suitable for various automotive applications. The black housing with integrated polarization and sealable design ensures secure and efficient connectivity, meeting automotive industry standards with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2278870-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .098 in, 2.5 mm
Voltage: 14 V AC, 14 V DC
IP Rating: IPX9K
Row Spacing: 4.2 in
Polarization: Yes
Body Material: PBT GF
Number of Positions: 64
GPL: N02
Packaging: Carton
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Length: 3.15 in
Cable Exit Angle: Other
Height: 3.23 in, 82.1 mm
Width: 1.37 in, 35 mm
Mating Tab Width: .023 in, .06 in, 1.5 mm, .6 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 2278870-1
SKU: AMP2278870-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: