1742483-1
SPEC LEAF,300 SERIES,MAG-MATE,
Enhance connectivity with our SPEC LEAF 300 Series terminals from the MAG-MATE line. Designed for efficient wire termination using IDC Standard technology, these terminals feature a Poke-In terminal type for easy installation. With mating retention ensured through barbs, they offer secure and reliable connections. Compliant with RoHS standards, these Magnet Wire Terminals uphold environmental responsibility. Explore our range of products for comprehensive solutions in the field of connectors, including Push Wire Terminals, Crimp Terminals, Housings, Splices, and Lugs. Elevate your wiring projects with the precision and performance of our MAG-MATE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742483-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Barbs |
Product: | Magnet Wire Terminals |
SKU: | AMP1742483-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Underplating Material: | Nickel |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 20.6 mm / .811 in |
Magnet Wire Size: | 23.5 - 22 AWG / .54 - .64 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |