Enhance your wire connecting experience with our MAG MATE WITH TAB from the MAG-MATE series. Featuring IDC Standard termination method and Solder Post terminal type, this high-quality connector is designed for efficiency and durability. Suitable for 22-24 AWG wire sizes, it offers seamless connectivity with a .205-.326 mm² wire range. The Tab terminal splice type ensures secure attachment, making it a reliable choice for various applications. Proudly RoHS compliant, it meets environmental standards without compromising performance. Elevate your wire terminal solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160897-2
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Solder Post
Wire Size: .205 - .326 mm², 22 - 24 AWG
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP160897-2
Plating Material: Tin
Cavity Size: Size 1
Terminal Orientation: Straight
Mating Tab Width: 2.79 mm / .11 in
Mating Tab Thickness: .51 mm / .02 in
Material Thickness: .5 mm / .0197 in
Overall Length: 13 mm / .511 in
Lead Wire Size: 24 - 22 AWG / .205 - .326 mm²
Magnet Wire Size: 24 - 22 AWG / .51 - .64 mm
Stock Thickness (Magnet Wire Side): .5 mm / .0197 in
Terminal Height: 4.75 mm / .187 in
Identification Number: 13
Wire/Cable Type: Magnet Wire
Sealable: No
Part Alias: CB3193-000,AMPS-0-0160897-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: