1-1394431-1
MAG MATE CONT. 5D
Easily secure your magnet wire connections with this MAG MATE CONT. 5D terminal, designed for efficient and reliable performance. Part of the MAG-MATE series, it features IDC Standard termination method and RAST 5D terminal type, ensuring a secure connection every time. Perfect for various applications, this terminal is a essential component for any project requiring magnet wire connections. Plus, with RoHS compliance, you can trust that it meets environmental standards. Explore our range of connectors, push wire terminals, crimp terminals, housings, splices, and lugs for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1394431-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | RAST 5D |
Product: | Magnet Wire Terminals |
SKU: | AMP1-1394431-1 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 16.2 mm / .637 in |
Aluminum Wire Size: | 24 - 20 AWG / .2 - .51 mm |
Magnet Wire Size: | 26 - 23 AWG / .4 - .56 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 16.2 mm / .637 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |