63133-3
TAB, .250 FASTON,MAG-MATE
Enhance your wire connection efficiency with this TAB .250 FASTON from our MAG-MATE series. Featuring IDC Standard termination method and Tab terminal type, it ensures secure and hassle-free installations. The mating retention type includes a dimple for added stability. Designed for easy assembly, this terminal splice is a reliable choice for various applications. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this Magnet Wire Terminal today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63133-3 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63133-3 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 18.97 mm / .746 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .23 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 7.87 mm / .3 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |