1217406-1

TAB RIGHT ANGLE POKEIN MAGMATE

Introducing the TAB RIGHT ANGLE POKE-IN MAGMATE, a versatile connectivity solution from our MAG-MATE series. With a termination method that combines the efficiency of crimping with the convenience of IDC standard, this terminal is designed for seamless wire integration. Featuring a Poke-In terminal type, it ensures quick and secure connections for wires ranging from .5 to 1.3 mm² (16-20 AWG). Manufactured with precision and quality in mind, it is a reliable choice for various applications. Rest assured, it is RoHS compliant, making it an environmentally friendly option. Experience effortless connectivity with our Magnet Wire Terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1217406-1
Series: MAG-MATE
Termination Method: Crimp, IDC Standard
Terminal Type: Poke-In
Wire Size: 16 - 20 AWG, .5 - 1.3 mm²
Product: Magnet Wire Terminals
SKU: AMP1217406-1
Plating Material: Tin
Cavity Size: Size 1
Terminal Orientation: Flag
Material Thickness: .51 mm / .02 in
Overall Length: 14.05 mm / .553 in
Lead Wire Size: 20 - 16 AWG / .5 - 1.3 mm²
Stock Thickness (Magnet Wire Side): .5 mm / .0198 in
Terminal Height: 6.22 mm / .245 in
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: