Enhance your connectivity with the MM CONTACT EDGE&LEAF from our MAG-MATE series. Designed for seamless integration, these terminals feature IDC Standard termination method, ensuring easy and secure installation. Crafted with Leaf terminal type, they offer reliable performance for a variety of applications. RoHS compliant and backed by our commitment to quality, these Magnet Wire Terminals are a must-have for your connectivity needs. Explore our range of Products, including Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, and Lugs, to complete your setup with precision and efficiency. Upgrade your connectivity solutions today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1987143-2
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Leaf
Product: Magnet Wire Terminals
SKU: AMP2-1987143-2
Plating Material: Pre-Tin
Terminal Orientation: Twisted
Material Thickness: .32 mm / .012 in
Overall Length: 16.2 mm / .637 in
Magnet Wire Size: 33 - 31 AWG / .18 - .265 mm
Stock Thickness (Magnet Wire Side): .32 mm / .013 in
Terminal Height: 16.17 mm / .637 in
Wire/Cable Type: Magnet Wire

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: