1394430-1
MAG MATE KONTAKT
Introducing the MAG MATE KONTAKT, a reliable solution for your connectivity needs. Part of the MAG-MATE series, this terminal features IDC Standard termination method and RAST 5D terminal type, ensuring quick and efficient wire connections. Designed for use with Magnet Wire Terminals, it guarantees a secure and durable hold. With its RoHS compliance, you can trust in its environmental responsibility. Perfect for various applications, from connectors to crimp terminals, this versatile component is a must-have in your toolkit for seamless and professional wire installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1394430-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | RAST 5D |
Product: | Magnet Wire Terminals |
SKU: | AMP1394430-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 16.2 mm / .637 in |
Aluminum Wire Size: | 28 - 25 AWG / .08 - .16 mm |
Magnet Wire Size: | 30 - 26 AWG / .265 - .4 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 8.63 mm / .34 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |