Enhance your automotive connectivity with the MQS BU-GEH 60P Housing for female terminals. Designed for optimal performance, this housing features four rows with 60 positions, ensuring secure and efficient signal transmission. With a voltage rating of 12V DC and a wide operating temperature range of -40 to 120°C (-40 to 248°F), it's suitable for various automotive applications. The PBT GF body material with UL 94-HB flammability standard compliance guarantees durability and safety. Its compact dimensions of 2.388" x 1.693" x 1.437" and a row spacing of .118" (3mm) make it easy to integrate into your setup. The integrated strain relief, polarization, and sealable design further enhance its reliability, while the black color adds a sleek touch. Whether for wire-to-board or wire-to-device connections, this housing, with its serviceability and hybrid connector capabilities, is a versatile solution for your automotive connector needs._ROHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1355123-3
Series: MQS
Gender: Housing for female terminals
Number of Rows: 4
Voltage: 12 V DC
Strain Relief: Yes
Row Spacing: .118 in, 3 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 60
GPL: N02
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device
Length: 2.388 in
Height: 1.693 in, 43 mm
Width: 1.437 in, 36.5 mm
Mating Tab Width: .025 in, .059 in, 1.5 mm, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Blank Cavity Position: 24, 36
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 3-1355123-3
SKU: AMP3-1355123-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: