Enhance your automotive connector system with our MQS Bu-Geh 6P housing, designed for female terminals. This durable housing, made of PBT GF material, ensures reliable performance in demanding environments, with a flammability standard of UL 94-HB. Featuring six positions in a single row, it accommodates signal circuits with ease. The included kit streamlines installation, while the 180° cable exit angle offers versatile connectivity options. With an operating temperature range of -40 to 80°C (-40 to 176°F), this housing is suited for a wide range of applications. Its black body color adds a sleek touch, and the terminal position assurance feature guarantees secure connections. RoHS compliant and serviceable, it meets the highest standards for quality and environmental responsibility in automotive connectivity. Upgrade your setup with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1394005-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 1
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 6
GPL: N02
Packaging: Kit
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: .717 in
Cable Exit Angle: 180°
Height: .177 in, 4.5 mm
Width: 18.5 mm, .728 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1394005-1
SKU: AMP1394005-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: