Easily assemble your automotive wiring with this Mini MLC Plug Assembly, featuring a housing designed for female terminals. With seven positions and three rows spaced at 2mm, it ensures a secure connection for signal circuits. The PBT GF body material, operating temperature range of -40 to 105°C, and RoHS compliance guarantee durability and environmental safety. Measuring just 0.315 inches in length, 0.362 inches in width, and 0.65 inches in height, it's compact yet efficient, suitable for various automotive applications. The integrated primary locking feature and 180° cable exit angle offer convenience during installation. Whether for new installations or maintenance, this plug assembly is a reliable choice for automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 353899-4
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .079 in, 2 mm
Voltage: 12 V DC
Row Spacing: .094 in, 2.4 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 7
GPL: N18
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: .315 in
Cable Exit Angle: 180°
Height: 16.5 mm, .65 in
Width: .362 in, 9.2 mm
Mating Tab Width: .031 in, .8 mm
Nominal Voltage Architecture: 12 V
Body Color: Green
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 353899-4
SKU: AMP353899-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: