1-173851-1
070 MLC W-W PLUG HSG 12P F/A
Experience seamless connectivity with our Multilock Connector System, designed for optimal performance in automotive applications. This housing, crafted for female terminals, features a 2-row configuration with a pitch of either 3.5mm or 5.5mm, ensuring secure and efficient signal transmission. With a voltage rating of 12V DC and UL 94-HB flammability standard compliance, rest assured of its reliability in diverse operating environments. The integrated polarization and terminal position assurance guarantee proper mating, while the lead-free solder process capability aligns with modern manufacturing standards. Measuring at .85 inches in length, this connector boasts a compact design with a 180-degree cable exit angle, perfect for space-efficient installations. Its natural body color and serviceability further enhance its usability, making it a vital component in your automotive connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-173851-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
Voltage: | 12 V DC |
Row Spacing: | .248 in, 6.3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N18 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .85 in |
Cable Exit Angle: | 180° |
Height: | 1.026 in, 26.05 mm |
Width: | 1.252 in, 31.8 mm |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-173851-1 |
SKU: | AMP1-173851-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/16/2013 | P-13-009458 - Manufacturing location change. | Download |