Enhance your automotive connector system with this DTB 040/090 45P PLUG ASSY BRN, a vital component for signal circuit applications. Featuring a durable PBT housing with UL 94-HB flammability standard compliance, this assembly ensures safety and reliability in harsh operating conditions ranging from -40 to 125 °C. With 45 positions across 3 rows, it offers ample connectivity for your wiring needs. The integrated polarization and sealable design guarantee secure and efficient connections. Measuring at 2.646 inches in length, with a cable exit angle of 180°, it's suitable for various installation setups. The black housing with a height of 1.311 inches and width of 1.268 inches, along with its hybrid connector capability, makes it versatile for automotive applications. With primary locking features and terminal position assurance, maintenance and serviceability are a breeze. Upgrade your setup with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2219229-4
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .098 in, .157 in, 2.5 mm, 4 mm
Row Spacing: .197 in, 5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 45
GPL: N18
Packaging: Bag
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M155
Connector System: Wire to Wire
Length: 2.646 in
Cable Exit Angle: 180°
Height: 1.311 in, 33.3 mm
Width: 1.268 in, 32.2 mm
Mating Tab Width: .039 in, .09 in, 1 mm, 2.3 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 2219229-4
SKU: AMP2219229-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: