1983658-1

6P Panel Mount

Enhance your power connectivity with our Power Double Lock connector, featuring a durable thermoplastic housing in a natural hue. This two-row panel mount connector, with a pitch of 6.6 mm, offers reliable crimp termination for up to 6 socket and tab contact positions. Meeting UL 94V-0 flammability standards, it ensures safety in appliance applications. With a 300 V AC voltage rating and 9 A contact amperage, this connector is designed for robust power transmission. Operating temperature range and glow wire rating of GWT 750°C make it suitable for various environments. Each package includes 500 units, making it an ideal choice for high-volume projects. Trust in its quality and performance for your wire-to-wire connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1983658-1
Series: Power Double Lock
Housing Material: Thermoplastic
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp
Pitch: .26 in, 6.6 mm
Voltage: 300 V AC
Contact Type: Socket, Tab
Row Spacing: .259 in, 6.6 mm
Package Quantity: 500
Contact Amperage: 9 A
Number of Positions: 6
Housing Color: Natural
GPL: 518
Packaging: Bag
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 2167
Number of Power Positions: 6
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
Connector Product Type: Connector
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: GWT 750°C (Without Flame)
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 1983658-1
SKU: AMP1983658-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: