368571-4
PDL 3P PLUG 3.96(GWT) YEL
Enhance power connectivity with the PDL 3P Plug 3.96(GWT) in Yellow, featuring PA 6/6 housing for durable performance. This cable mount connector, suitable for free-hanging installation, offers reliable crimp termination at a pitch of 3.96 mm (.156 in). With a voltage rating of 300 V AC, it ensures efficient power transmission in various applications. The UL 94V-0 flammability standard compliance guarantees safety, while the GWT 750°C (Without Flame) glow wire rating enhances reliability. Perfect for appliances and other power-centric systems, this connector, with three positions, provides a secure and efficient solution for wire-to-wire connections. Packaged in a bag with 400 units, it is ideal for both professional and DIY projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368571-4 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 400 |
Number of Positions: | 3 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 3 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 368571-4 |
SKU: | AMP368571-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |