6339167-4
ASSY,SHLD,1X4,MJ,WAVE PNL
Enhance your connectivity with our ASSY, SHLD, 1X4, MJ, WAVE PNL from the OEG Miniature Relay PCF series. Designed for seamless integration, this high-quality panel mount connector features RJ45 interface, Cat 5 lan category, and phosphor bronze contacts for reliable signal transmission. With a black PCT Polyester housing and UL 94V-0 flammability standard, it ensures durability and safety. The 1A amperage, 8 positions, and ganged port configuration make it ideal for various applications. Its shielded design, with copper zinc alloy shield and nickel plating, guarantees optimal performance. Operating in a wide temperature range, from -40 to 60°C, it is suitable for diverse environments. RoHS compliant and featuring gold contact mating area plating, it meets high industry standards. Whether for data or device connectivity, this connector, with its tray packaging and wave panel grounds, offers convenience and versatility. Upgrade your network setup with this essential component for seamless communication.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6339167-4 |
Series: | OEG Miniature Relay PCF |
Amperage: | 1 A |
Housing Material: | PCT Polyester |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 20 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | .145 in, 3.68 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Ganged |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of Panel Ground Tabs: | 15 |
Number of PCB Ground Tabs: | 5 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 4 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 140 °F, -40 - 60 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.3 µm, 51 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.71 mm, .54 in |
Shield Panel Ground Type: | Wave panel grounds. |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | E916 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP6339167-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |