2288274-2

24P HYBRID 0.64/2.8 PLUG ASSY, B KEY

Introducing the Generation Y Connector System, a cutting-edge solution for automotive applications. This housing, designed for female terminals, boasts 24 positions across 2 rows with a pitch of 2.5mm. Meeting SAE/USCAR-2 standards, it ensures reliable signal transmission in even the harshest environments, with an operating temperature range of -40 to 100°C. Its durable PA GF body construction, in a sleek gray finish, offers both strength and style. Featuring integrated polarization and terminal position assurance, it guarantees secure connections. With a hybrid connector design and primary locking feature, it's perfect for wire-to-board or wire-to-device setups. Serviceable and RoHS compliant, it's a must-have accessory for automotive professionals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2288274-2
Series: Generation Y Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .098 in, .238 in, 2.5 mm, 6.05 mm
Row Spacing: .167 in, .252 in, 4.24 mm, 6.4 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 24
GPL: N58
Packaging: Package
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M119
Connector System: Wire to Board, Wire-to-Device
Length: 1.608 in
Cable Exit Angle: 180°
Height: 20 mm, .787 in
Width: 23.65 mm, .931 in
Mating Tab Width: .025 in, .11 in, 2.8 mm, .64 mm
Body Color: Gray
Serviceable: Yes
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Standards Met: SAE/USCAR-2
Part Aliases: 2288274-2
SKU: AMP2288274-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: