1-2236269-2

24POS, MIXED,REC HSG,20GENYMCP,ASSY,CODB

The Generation Y Connector System is designed for automotive applications, offering a reliable solution for power and signal transmission. With a housing accommodating 24 female terminals in two rows, it ensures efficient connectivity. Made of durable PA GF material in a sleek gray color, it meets RoHS compliance standards. Featuring a 2.54mm and 6.4mm row spacing, it allows for easy cable mounting without the need for soldering. With an operating temperature range of -40 to 100°C, it guarantees performance in various environmental conditions. The integrated primary locking feature and terminal position assurance ensure secure connections, while the hybrid connector design enables versatile use. Perfect for wire-to-board connections, this connector system comes in a convenient tray packaging, making it suitable for automotive assembly processes.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2236269-2
Series: Generation Y Connector System
Gender: Housing for female terminals
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Row Spacing: 2.54 mm, 6.4 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 24
GPL: N58
Packaging: Tray
Operating Temperature Range: -40 - 100 °C
Circuit Application: Power & Signal
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M119
Connector System: Wire to Board
Height: 20.55 mm
Width: 40.86 mm
Mating Tab Width: 2.8 mm, .64 mm
Body Color: Gray
Serviceable: Yes
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Standards Met: USCAR-2
Part Aliases: 1-2236269-2
SKU: AMP1-2236269-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: