2-100525-0
Z-PACK M.CODING KEY
Enhance your Z-PACK 2mm HM connector system with the Z-PACK M.CODING KEY, a crucial accessory for efficient and error-free connectivity. This coding key, featuring a distinctive Blue Lilac color and labeled with the number 1356, ensures proper alignment and mating with compatible connectors such as Type L, Type M, Type A, and Type D. With a package quantity of 500, it offers ample supply for your assembly needs. Compliant with RoHS regulations, this key guarantees environmentally friendly and sustainable practices in your operations. Perfect for high-density applications, the Z-PACK M.CODING KEY is a must-have component for reliable and secure board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-100525-0 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Blue Lilac |
Coding Key Number: | 1356 |
Part Aliases: | 2-100525-0 |
SKU: | AMP2-100525-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |