1903978-1
POWER MODULE 4POS. REC. ASSY,
Enhance power connectivity with our 4-position receptacle assembly, designed for board mount installation. Part of the Z-PACK 2mm HM series, this connector boasts a durable thermoplastic housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a contact pitch of 3mm (.118 in) and through-hole press-fit termination, it ensures secure and reliable connections. Rated for 250V AC and 40V DC, with a contact amperage of 8A, it's ideal for power applications. The connector features socket contacts with noble metal plating, guaranteeing high conductivity and longevity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it suits various environments. Perfect for power distribution in industrial settings, this assembly is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your power systems with this efficient and dependable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1903978-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Copper Alloy |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 40 V DC |
Contact Type: | Socket |
USOC Codes: | 2mm HM |
Contact Amperage: | 8 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | A87 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3081 |
Number of Power Positions: | 4 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1903978-1 |
SKU: | AMP1903978-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |