6-100525-1
Z-PACK M.CODING KEY
Enhance your Z-PACK 2mm HM backplane connectors with the essential Z-PACK M.CODING KEY. This coding key, featuring a sleek Steel Blue color and numbered 3478, provides efficient organization and identification for seamless connectivity. With compatibility across Type L, Type M, Type A, and Type D connectors, it offers versatility in various setups. Each package contains 500 units, ensuring an ample supply for your connectivity needs. Rest assured of its quality and compliance, as it is RoHS-certified for environmental responsibility. Elevate your connection solutions with this indispensable accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-100525-1 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Steel Blue |
Coding Key Number: | 3478 |
Part Aliases: | 6-100525-1 |
SKU: | AMP6-100525-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |