646483-2
2MM H.M.,A/B 19 SHROUD 3.9MM
Enhance connectivity with our Z-PACK 2mm HM Shroud, designed for seamless integration in high-performance systems. This essential accessory, featuring five rows with a pitch of 2mm, ensures reliable signal transmission in a durable package. Crafted from UL 94V-0 compliant glass-filled polyester, it meets stringent safety standards while offering a standard size and 95 positions for versatile use. With a wide operating temperature range of -55 to 125°C, it guarantees consistent performance in challenging environments. The connector's thoughtful design includes mating alignment with Multi-Purpose Center for easy installation and a board standoff solder feature for secure attachment. Compatible with Type AB backplanes and suitable for CompactPCI applications, it's a valuable addition to any setup. Rest assured of its quality and environmental responsibility, as it's RoHS compliant. Elevate your connectivity solutions with this essential component from our Data and Devices range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646483-2 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 5 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass Filled Polyester |
Size: | Standard |
Number of Positions: | 95 |
GPL: | 472 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 14.3 mm, .562 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Number of Columns: | 19 |
Connector Length: | 1.492 in, 37.9 mm |
ECCN: | EAR99 |
Connector Width: | .055 in, 15.4 mm |
Application Solder Feature: | Board Standoff |
Compatible Backplane Type: | Type AB (19) |
Module Length: | 1.492 in, 37.9 mm |
Floor Thickness: | .118 in, 3 mm |
CompactPCI: | Yes |
Standoff Height: | .035 in, .9 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646483-2 |
SKU: | AMP646483-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |