120943-2
ASSEMBLY, R/A UPM RECPT, 4 POS
Enhance power connectivity with this high-performance ASSEMBLY, featuring a right-angle UPM receptacle designed for efficient board mounting. Part of the Z-PACK 2mm HM series, it ensures reliable power transmission with its 4-position socket configuration and robust construction using UL 94V-0 rated Polyester-GF housing. The press-fit termination method guarantees secure and durable contact, suitable for demanding applications. With a contact rating of 16A and a voltage tolerance of 250V AC/DC, this connector is ideal for power circuits, maintaining quality and performance in extreme operating temperatures ranging from -55 to 125°C (-67 to 257°F). RoHS compliant and designed for ease of use, it comes packaged in a convenient box for efficient installation. Trust in its Data and Devices' seal of quality for seamless power connectivity in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 120943-2 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | High Current Copper Alloy |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
USOC Codes: | Co-Planar HM-Zd |
Contact Amperage: | 16 A |
Number of Positions: | 4 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J554 |
Number of Power Positions: | 4 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 120943-2 |
SKU: | AMP120943-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |