284869-4

8 P. MICRO QUADLOCK SYSTEM PIN CONN. KIT

Enhance your automotive connectivity with our MQS series male terminal housing. Designed for top performance, this housing accommodates 8 male terminals across 2 rows, with a 2.54mm pitch for precise connections. Featuring a 24V DC voltage rating and PA GF body material, it ensures durability in diverse operating conditions, from -25 to 85°C. With polarization and terminal position assurance, it guarantees secure and reliable mating. This connector, suitable for wire-to-wire applications, boasts a compact design, with a height of 13.5mm and a width of 28.5mm, making it ideal for space-constrained installations. Its 180° cable exit angle and primary locking feature further enhance ease of use. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Elevate your automotive connectivity with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284869-4
Series: MQS
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 24 V DC
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 8
GPL: N02
Packaging: Box
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: .658 in
Cable Exit Angle: 180°
Height: 13.5 mm, .531 in
Width: 1.122 in, 28.5 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Gray
Serviceable: No
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 284869-4
SKU: AMP284869-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: