2-1546159-9

6WWV-10-006=6WWV SERIES

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and efficient solution for your industrial connectivity needs. Designed for vertical mounting with solderless wire wrap termination, this black thermoplastic housing block features ten positions and a single row configuration, accommodating wire sizes ranging from .3 to 3mm² (22-12 AWG). With a 25A current rating and voltage options of 300V and 600V, it ensures robust performance in various applications. The UL 94V-0 flammability standard compliance guarantees safety, while the copper alloy terminals with bright tin plating offer excellent conductivity and corrosion resistance. The block's Tri-Barrier design, along with combo Phil-Slot screws and wire clamp top hardware, ensures secure and easy installation. RoHS compliant, this barrier terminal block is a dependable choice for your circuit board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546159-9
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 115.849 mm, 4.561 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1546159-9;6WWV-10-006
SKU: AMP2-1546159-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: