1-1546686-7

6PCV-22-007=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile and reliable connector for industrial applications. With a sleek black design and high amperage ratings of 5A and 25A, this thermoplastic housing terminal block ensures secure connections. Featuring a single row layout with 22 positions, it offers easy termination via Printed Circuit Pins with a 9.53mm pitch. Compliant with UL 94V-0 flammability standards and RoHS regulations, this terminal block guarantees safety and environmental responsibility. Its copper alloy terminals with bright tin plating provide excellent conductivity, accommodating wire sizes from 0.3 to 3mm² (12-22 AWG). The vertical mount angle and zinc chromate plated steel screws facilitate convenient installation, while the Tri-Barrier design enhances insulation and protection. Perfect for industrial settings, this package of 30 terminal blocks is a must-have for efficient and durable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546686-7
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 22
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 211.099 mm, 8.311 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCV-22-007;1-1546686-7
SKU: AMP1-1546686-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: