2-1546399-9

6PCR-24-007=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, designed for industrial applications with a 25 A amperage and 300 V voltage rating. Featuring a durable thermoplastic housing in sleek black, this right-angle mount connector offers secure termination with a printed circuit pin method. With 24 positions and a pitch of 9.53mm, it accommodates wire sizes ranging from 0.3 to 3mm² (12-22 AWG). The UL 94V-0 flammability standard ensures safety, while the bright tin-plated copper alloy terminals guarantee reliable conductivity. Each package includes 35 units, ideal for large-scale projects. The block style, with an open bottom and standoffs, allows for easy installation. RoHS compliant and with a GPL code of A46, this connector meets industry standards for quality and environmental responsibility. Elevate your connectivity solutions with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546399-9
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 24
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 230.149 mm, 9.061 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-24-007;2-1546399-9
SKU: AMP2-1546399-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: