3-1546159-2

6WWV-12-006=6WWV SERIES

Upgrade your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block, featuring a rugged thermoplastic housing in sleek black. With a 25 A current rating and 300-600 V voltage support, this terminal block ensures reliable power distribution. Its solderless wire wrap termination method offers easy installation, while the 9.53 mm pitch accommodates .3-3 mm² (22-12 AWG) wire sizes. The UL 94V-0 flammability standard compliance guarantees safety. This package includes 50 units, ideal for various applications. Mount them vertically with the included 6-32 screws and enjoy the convenience of printed circuit board contact termination. The terminal block's copper alloy construction with bright tin plating ensures durability and efficient conductivity, making it a dependable choice for your projects. Rest assured, it is also RoHS compliant, meeting environmental standards. Elevate your wiring setup with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1546159-2
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 50
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 134.899 mm, 5.311 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1546159-2;6WWV-12-006
SKU: AMP3-1546159-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: