1534222-2
MQS ABDECKKAPP2X16P
Enhance your automotive connection setup with the MQS ABDECKKAPP2X16P Cover Assembly. Designed for durability and functionality, this blue cover complements the MQS series perfectly. Featuring strain relief for added protection, it ensures secure connections in high-stress environments. Made of PBT GF, it guarantees longevity even in harsh conditions. With 32 positions and a 90° cable exit angle, it offers versatile installation options. RoHS compliant and suitable for operating temperatures ranging from -40 to 140°C, this cover assembly is a reliable choice for automotive applications. Packaged in quantities of 1000, it's convenient for large-scale projects. Upgrade your wire-to-board or wire-to-device connections with the M237 Cover Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534222-2 |
Color: | Blue |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 1000 |
Number of Positions: | 32 |
GPL: | N02 |
Packaging: | Package |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Part Aliases: | 1534222-2 |
SKU: | AMP1534222-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |