3-205508-4

AUTOWIRE KIT (14) POS 25X25 LF

Upgrade your wiring setup with our AUTOWIRE KIT, featuring 14 positions for seamless connectivity. Crafted from durable Phenolic - GF material in a sleek black housing, this AMP M Series kit ensures reliable performance. With a wire wrap termination method and gold-plated contacts, it guarantees secure connections for stranded wires. Operating in a wide temperature range from -55 to 150 °C, it's ideal for industrial use. Panel-mounted with a screw mount feature, it offers easy installation. RoHS compliant and UL 94V-0 rated, it meets high safety standards. Perfect for signal circuit applications, it's a must-have for your connector assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-205508-4
Series: AMP M Series
Housing Material: Phenolic - GF
Mount Type: Panel
Termination Method: Wire Wrap
Contact Type: Socket, Tab
Strain Relief: No Strain Relief
Wire Type: Stranded
Package Quantity: 54
Number of Positions: 14
Housing Color: Black
GPL: 231
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Panel Mount: With
Connector Height: 1.25 in, 31.75 mm
Panel Mount Type: Screw Mount
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5047
Wire Size: 24 AWG, .2 mm²
Connector Length: 1.574 in, 39.98 mm
Connector System: Cable-to-Cable, Cable-to-Panel
Connector Product Type: Connector Assembly
ECCN: EAR99
Connector Width: 11.18 mm, .44 in
Mating Retention: Without
Contact Retention: With
Contact Retention Type: Locking Spring
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 3-205508-4
SKU: AMP3-205508-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: