1445818-3

PLUG,11-7,LG INS,STD KEY

Enhance your power connectivity with this essential component – a 11-7 PLUG featuring a striking black color. Crafted for optimal performance and durability, it boasts a standard key design and a large insulation size for secure connections. With a female gender and a housing made of thermoplastic, it guarantees reliable operation in various environments. Its seven contacts, each accommodating crimp termination, ensure seamless power transmission. Rated for 5.9A and 250VDC, this plug is suitable for high-power applications. Compliant with UL 94V-0 flammability standards and RoHS regulations, it prioritizes safety and environmental responsibility. Perfect for use in AMP CPC series assemblies, this housing component is a crucial asset for any circular power connector setup. Operating efficiently within a wide temperature range of -55 to 105°C (-67 to 221°F), it offers versatility for diverse industrial settings. Trust in its quality and performance for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1445818-3
Color: Black
Series: AMP CPC
Amperage: 5.9 A
Gender: Female
Housing Material: Thermoplastic
Number of Contacts: 7
Termination Method: Crimp
Voltage: 250 VDC
Shell Size: 11
Contact Type: Socket
Number of Positions: 7
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Housing
Material Flammability Standard: UL 94V-0
SKU: AMP1445818-3
Seal Type: Wire Entry Seal
Number of Signal Positions: 7
Reverse Numbering: Without
Number of Power Positions: 0
Reverse Gender: No
Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm / .059 - .11 in
Wire Size: .0509 - .823 mm² / 30 - 18 AWG
Operating Voltage: 250 VAC
null: 250 VAC
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 3/4-20 UNEF-2A
Panel Mount Feature: Without
Mating Alignment: With
Mating Retention: With
Circuit Application: Power & Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: Yes
Connector and Housing Type: Plug
Fluid Resistance: Immersion

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: