1445816-3
RECPT,11-9,FLNG MT,STD KEY
Easily secure your connections with our RECPT, featuring a standard key for quick and efficient use. This panel-mount receptacle, part of the AMP CPC series, is designed for male gender applications in various industries. Crafted from durable thermoplastic, it ensures reliable performance with its 9-pin configuration. With a voltage rating of 250 VDC and an amperage of 5.9 A, it's suitable for power and signal transmission. Meeting UL 94V-0 flammability standards, this housing guarantees safety. Its wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it versatile for different environments. Trust in our circular power connector for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445816-3 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 5.9 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 9 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1445816-3 |
Seal Type: | Peripheral / Wire Entry Seal |
Number of Signal Positions: | 9 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Wire Size: | .0509 - .823 mm² / 30 - 18 AWG |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4-20 UNEF-2A |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
For Use With: | Plug Housing |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |